02520148010 | SES-Sterling

Grommet, cable Ø 7 mm, CR, black, 02520148010

Order No.: 12H0858
EAN: 3597470018118
MPN:
02520148010
DA 70/120/15
Series: HELAVIA DA
02520148010 SES-Sterling Grommets Image 1
02520148010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2404 € *
Available: 100 pcs.
Available in 7 Days: 40,000 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
25 pcs.
0.2190 €
50 pcs.
0.2035 €
100 pcs.
0.1880 €
500 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520148010, SES-Sterling

The 02520148010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 7 mm
Mounting hole size 12 mm
Wall thickness 1.5 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes