02520133010 | SES-Sterling

Grommet, cable Ø 6 mm, CR, black, 02520133010

Order No.: 12H0844
EAN: 3597470017968
MPN:
02520133010
DA 60/90/10
Series: HELAVIA DA
02520133010 SES-Sterling Grommets Image 1
02520133010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Available: 20 pcs.
Available in 7 Days: 18,550 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1452 €
25 pcs.
0.1321 €
50 pcs.
0.1226 €
100 pcs.
0.1131 €
500 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520133010, SES-Sterling

The 02520133010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 6 mm
Mounting hole size 9 mm
Wall thickness 1 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes