02520095010 | SES-Sterling

Grommet, cable Ø 11 mm, CR, black, 02520095010

Order No.: 12H0834
EAN: 3597470017852
MPN:
02520095010
DA 110/140/30
Series: HELAVIA DA
02520095010 SES-Sterling Grommets Image 1
02520095010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Available: 50 pcs.
Available in 7 Days: 18,400 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
25 pcs.
0.2237 €
50 pcs.
0.2106 €
100 pcs.
0.1940 €
500 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520095010, SES-Sterling

The 02520095010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 11 mm
Mounting hole size 14 mm
Wall thickness 3 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes