02520086010 | SES-Sterling

Grommet, cable Ø 4.5 mm, CR, black, 02520086010

Order No.: 12H0826
EAN: 3597470017760
MPN:
02520086010
DA 45/95/15
Series: HELAVIA DA
02520086010 SES-Sterling Grommets Image 1
02520086010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1904 € *
Available: 99 pcs.
Available in 7 Days: 61,750 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1904 €
25 pcs.
0.1725 €
50 pcs.
0.1595 €
100 pcs.
0.1476 €
500 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520086010, SES-Sterling

The 02520086010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 4.5 mm
Mounting hole size 9.5 mm
Wall thickness 1.5 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes