02520082010 | SES-Sterling

Grommet, cable Ø 48 mm, CR, black, 02520082010

Order No.: 12H0824
EAN: 3597470017739
MPN:
02520082010
DA 480/600/25
Series: HELAVIA DA
02520082010 SES-Sterling Grommets Image 1
02520082010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9869 € *
Available: 25 pcs.
Available in 7 Days: 3,550 pcs. - if ordered today
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
25 pcs.
2.7132 €
50 pcs.
2.4990 €
100 pcs.
2.3086 €
500 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520082010, SES-Sterling

The 02520082010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 48 mm
Mounting hole size 60 mm
Wall thickness 2.5 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes