02520064010 | SES-Sterling

Grommet, cable Ø 14 mm, CR, black, 02520064010

Order No.: 12H0806
EAN: 3597470017555
MPN:
02520064010
DA 140/200/10
Series: HELAVIA DA
02520064010 SES-Sterling Grommets Image 1
02520064010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Available: 100 pcs.
Available in 7 Days: 14,800 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520064010, SES-Sterling

The 02520064010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 14 mm
Mounting hole size 20 mm
Wall thickness 1 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes