02520049010 | SES-Sterling
Grommet, cable Ø 9.5 mm, CR, black, 02520049010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Available: 100 pcs.
Available in 7 Days: 10,550 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
25 pcs.
0.2190 €
50 pcs.
0.2035 €
100 pcs.
0.1880 €
500 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard grommet, 02520049010, SES-Sterling
The 02520049010 is a standard grommet made of black polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 9.5 mm | |
| Mounting hole size | 13 mm | |
| Wall thickness | 4 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |