02520047010 | SES-Sterling

Grommet, cable Ø 9.5 mm, CR, black, 02520047010

Order No.: 12H0789
EAN: 3597470017388
MPN:
02520047010
DA 95/130/20
Series: HELAVIA DA
02520047010 SES-Sterling Grommets Image 1
02520047010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 237 pcs.
Available in 7 Days: 7,850 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
25 pcs.
0.2106 €
50 pcs.
0.1940 €
100 pcs.
0.1785 €
500 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520047010, SES-Sterling

The 02520047010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 9.5 mm
Mounting hole size 13 mm
Wall thickness 2 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes