01450124010 | SES-Sterling

Grommet, cable Ø 4.8 mm, TPE, black, 01450124010

Order No.: 12H0711
EAN: 3597471296409
MPN:
01450124010
DK-TPE 4,8/8/12-1,5
Series: PLIO DK-TPE
01450124010 SES-Sterling Grommets Image 1
01450124010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2285 € *
Available: 100 pcs.
Available in 7 Days: 113,050 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2285 €
10 pcs.
0.1999 €
50 pcs.
0.1821 €
100 pcs.
0.1690 €
500 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450124010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 4.8 mm
Mounting hole size 8 mm
Wall thickness 1.5 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes