01450122010 | SES-Sterling
Grommet, cable Ø 10 mm, TPE, black, 01450122010
Order No.: 12H1229
EAN: 3597470669839
MPN:
01450122010
DKP-TPE 6/10/18/22-3
Series: PLIOPRENE DKP-TPE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 100 pcs.
Available in 7 Days: 3,500 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 01450122010, SES-Sterling
Standard grommet DKP-TPE with perforated membrane in black plioprene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 10 mm | |
| Mounting hole size | 18 mm | |
| Wall thickness | 3 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |