01450110010 | SES-Sterling
Grommet, cable Ø 11 mm, TPE, black, 01450110010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Available: 100 pcs.
Available in 7 Days: 1,700 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6426 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 01450110010, SES-Sterling
Standard grommet in black plioprene TPE, blind, with membrane to perforate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 11 mm | |
| Mounting hole size | 18 mm | |
| Wall thickness | 4 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |