01450103010 | SES-Sterling

Grommet, cable Ø 6 mm, TPE, black, 01450103010

Order No.: 12H1233
EAN: 3597470007587
MPN:
01450103010
DKF-TPE 6/14/18-1
01450103010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available: 100 pcs.
Available in 7 Days: 6,500 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2892 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, 01450103010, SES-Sterling

Standard grommet in black plioprene TPE, blind, with membrane to perforate.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 6 mm
Mounting hole size 14 mm
Wall thickness 1 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes