01450074010 | SES-Sterling
Grommet, cable Ø 16 mm, TPE, black, 01450074010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available: 100 pcs.
Available in 7 Days: 10,900 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0353 €
50 pcs.
0.9282 €
100 pcs.
0.8687 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard grommet, 01450074010, SES-Sterling
The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 16 mm | |
| Mounting hole size | 22 mm | |
| Wall thickness | 2 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |