01450071010 | SES-Sterling
Grommet, cable Ø 14 mm, TPE, black, 01450071010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available: 84 pcs.
Available in 7 Days: 8,900 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0710 €
50 pcs.
0.9758 €
100 pcs.
0.9044 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard grommet, 01450071010, SES-Sterling
The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 14 mm | |
| Mounting hole size | 22 mm | |
| Wall thickness | 4 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |