01450069010 | SES-Sterling

Grommet, cable Ø 14 mm, TPE, black, 01450069010

Order No.: 12H0693
EAN: 3597470007433
MPN:
01450069010
DK-TPE 14/22/27-2
Series: PLIO DK-TPE
01450069010 SES-Sterling Grommets Image 1
01450069010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Available: 50 pcs.
Available in 7 Days: 3,250 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8211 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450069010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 14 mm
Mounting hole size 22 mm
Wall thickness 2 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes