01450068010 | SES-Sterling

Grommet, cable Ø 14 mm, TPE, black, 01450068010

Order No.: 12H0692
EAN: 3597470007426
MPN:
01450068010
DK-TPE 14/22/27-1,5
Series: PLIO DK-TPE
01450068010 SES-Sterling Grommets Image 1
01450068010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available: 100 pcs.
Available in 7 Days: 3,400 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9282 €
50 pcs.
0.8568 €
100 pcs.
0.7973 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450068010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 14 mm
Mounting hole size 22 mm
Wall thickness 1.5 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes