01450061010 | SES-Sterling
Grommet, cable Ø 11 mm, TPE, black, 01450061010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available: 100 pcs.
Available in 7 Days: 13,400 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7378 €
50 pcs.
0.6902 €
100 pcs.
0.6307 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard grommet, 01450061010, SES-Sterling
The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 11 mm | |
| Mounting hole size | 18 mm | |
| Wall thickness | 3 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |