01450060010 | SES-Sterling

Grommet, cable Ø 11 mm, TPE, black, 01450060010

Order No.: 12H0685
EAN: 3597470007341
MPN:
01450060010
DK-TPE 11/18/22-2
Series: PLIO DK-TPE
01450060010 SES-Sterling Grommets Image 1
01450060010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Available: 88 pcs.
Available in 7 Days: 9,650 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5950 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450060010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 11 mm
Mounting hole size 18 mm
Wall thickness 2 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes