01450024010 | SES-Sterling

Grommet, cable Ø 6 mm, TPE, black, 01450024010

Order No.: 12H0651
EAN: 3597470006986
MPN:
01450024010
DK-TPE 6/14/18-1
Series: PLIO DK-TPE
01450024010 SES-Sterling Grommets Image 1
01450024010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available: 100 pcs.
Available in 7 Days: 3,950 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2868 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450024010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 6 mm
Mounting hole size 14 mm
Wall thickness 1 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes