01450020010 | SES-Sterling

Grommet, cable Ø 6 mm, TPE, black, 01450020010

Order No.: 12H0647
EAN: 3597470006948
MPN:
01450020010
DK-TPE 6/9/12-1,5
Series: PLIO DK-TPE
01450020010 SES-Sterling Grommets Image 1
01450020010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Available: 75 pcs.
Available in 7 Days: 20,400 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
10 pcs.
0.1987 €
50 pcs.
0.1809 €
100 pcs.
0.1678 €
500 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450020010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 6 mm
Mounting hole size 9 mm
Wall thickness 1.5 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes