01450017010 | SES-Sterling

Grommet, cable Ø 5.5 mm, TPE, black, 01450017010

Order No.: 12H0644
EAN: 3597470006917
MPN:
01450017010
DK-TPE 5,5/9/12-3
Series: PLIO DK-TPE
01450017010 SES-Sterling Grommets Image 1
01450017010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2202 € *
Available: 100 pcs.
Available in 7 Days: 13,600 pcs. - if ordered today
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2202 €
10 pcs.
0.1940 €
50 pcs.
0.1761 €
100 pcs.
0.1630 €
500 pcs.
0.1499 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450017010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 5.5 mm
Mounting hole size 9 mm
Wall thickness 3 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes