01450009010 | SES-Sterling

Grommet, cable Ø 4 mm, TPE, black, 01450009010

Order No.: 12H0639
EAN: 3597470006832
MPN:
01450009010
DK-TPE 4/8/11-2
Series: PLIO DK-TPE
01450009010 SES-Sterling Grommets Image 1
01450009010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2023 € *
Available: 100 pcs.
Available in 7 Days: 30,500 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1785 €
50 pcs.
0.1618 €
100 pcs.
0.1499 €
500 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450009010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 4 mm
Mounting hole size 8 mm
Wall thickness 2 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes