01440724025 | SES-Sterling
Grommet, cable Ø 3.3 to 7.3 mm, M25, TPE, light gray, 01440724025
Order No.: 13H3461
EAN: 3597471227731
MPN:
01440724025
DGX-MULTI M25-TPE 4 TROUS LG
Series: PLIOPRENE DGX-MULTI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available in 7 Days: 8,350 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing grommet, 0144 0724 025, SES-Sterling
The 0144 0724 025 sealing grommet is very flexible, simple and quick to assemble without tools. Allows the passage of 4 cables while maintaining the seal. It adapts to the cable diameters and protects them. It can be used as a stopper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 3.3 mm | |
| max. Cable diameter | 7.3 mm | |
| Mounting hole size | 25.5 mm | |
| Thread size | M25 | |
| Wall thickness | 3.5 mm | |
| Colour | light gray | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |