01440722025 | SES-Sterling
Grommet, cable Ø 4 to 7 mm, M20, TPE, light gray, 01440722025
Order No.: 13H3457
EAN: 3597470875285
MPN:
01440722025
DGX-MULTI M20-TPE LG
Series: PLIOPRENE DGX-MULTI
Unit Price (€ / pc.)
0.4641 € *
Available: 50 pcs.
Available in 7 Days: 13,250 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing grommet, 0144 0722 025, SES-Sterling
The 0144 0722 025 sealing grommet is very flexible, simple and quick to assemble without tools. Allows the passage of 4 cables while maintaining the seal. It adapts to the cable diameters and protects them. It can be used as a stopper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 4 mm | |
| max. Cable diameter | 7 mm | |
| Mounting hole size | 20.5 mm | |
| Thread size | M20 | |
| Wall thickness | 3 mm | |
| Colour | light gray | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |