01440604025 | SES-Sterling
Grommet, cable Ø 4 to 13 mm, M25, TPE/PA, gray, 01440604025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 50 pcs.
Available in 7 Days: 425 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 01440604025, SES-Sterling
The 01440604025 groomet allows the passage of cables or conduits through its membrane allowing a dust free fit. It combines the advantages of grommets and a gland. The groomet is in particular compact part offering ease of use and speedy assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 4 mm | |
| max. Cable diameter | 13 mm | |
| Thread size | M25 | |
| Colour | gray | |
| Material | TPE/PA | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |