01440603010 | SES-Sterling

Grommet, cable Ø 4 to 11 mm, M20, TPE/PA, black, 01440603010

Order No.: 12H1217
EAN: 3597470652534
MPN:
01440603010
Pliofix M20
Series: PLIOFIX
01440603010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Available: 50 pcs.
Available in 7 Days: 1,075 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, 01440603010, SES-Sterling

The 01440603010 groomet allows the passage of cables or conduits through its membrane allowing a dust free fit. It combines the advantages of grommets and a gland. The groomet is in particular compact part offering ease of use and speedy assembly.

Technical specifications
Filter Property Value
Product type grommet
min. cable diameter 4 mm
max. Cable diameter 11 mm
Thread size M20
Colour black
Material TPE/PA
min. operating temperature -20 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes