01440353010 | SES-Sterling
Grommet, cable Ø 44 mm, TPE, black, 01440353010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available: 84 pcs.
Available in 7 Days: 10,700 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 01440353010, SES-Sterling
DO-TPE grommet with slotted hole made of black plioprene to protect flat cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 44 mm | |
| Mounting hole size | 52 mm | |
| Wall thickness | 3 mm | |
| Colour | black | |
| Material | TPE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |