01440352010 | SES-Sterling
Grommet, cable Ø 29 mm, TPE, black, 01440352010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Available: 100 pcs.
Available in 7 Days: 9,100 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8211 €
50 pcs.
0.7378 €
100 pcs.
0.7021 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 01440352010, SES-Sterling
DO-TPE grommet with slotted hole made of black plioprene to protect flat cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 29 mm | |
| Mounting hole size | 37 mm | |
| Wall thickness | 3 mm | |
| Colour | black | |
| Material | TPE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |