0144 0702 010 | SES-Sterling
Grommet, cable Ø 6 to 13 mm, M20, TPE, black, 0144 0702 010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available: 28 pcs.
Available in 7 Days: 3,850 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
25 pcs.
0.2713 €
50 pcs.
0.2511 €
100 pcs.
0.2309 €
500 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing grommet, 0144 0702 010, SES-Sterling
The sealing grommet is very flexible, simple and quick to assemble without tools, even on curved surfaces. It adapts to the cable diameter and ensures its protection. It can be used as a stopper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 6 mm | |
| max. Cable diameter | 13 mm | |
| Mounting hole size | 20.5 mm | |
| Thread size | M20 | |
| Wall thickness | 3 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |