0144 0701 010 | SES-Sterling

Grommet, cable Ø 5 to 10 mm, M16, TPE, black, 0144 0701 010

Order No.: 13H2215
EAN: 3597470875087
MPN:
0144 0701 010
DGX-M16-TPE
0144 0701 010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2630 € *
Available: 20 pcs.
Available in 7 Days: 3,625 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2630 €
25 pcs.
0.2297 €
50 pcs.
0.2130 €
100 pcs.
0.1940 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing grommet, 0144 0701 010, SES-Sterling

The sealing grommet is very flexible, simple and quick to assemble without tools, even on curved surfaces. It adapts to the cable diameter and ensures its protection. It can be used as a stopper.

Technical specifications
Filter Property Value
Product type grommet
min. cable diameter 5 mm
max. Cable diameter 10 mm
Mounting hole size 16.5 mm
Thread size M16
Wall thickness 3 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes