0144 0220 010 | SES-Sterling

Grommet, cable Ø 11 mm, TPE, black, 0144 0220 010

Order No.: 13H2211
EAN: 3597470006719
MPN:
0144 0220 010
DG-TPE 11/4,5
0144 0220 010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available: 148 pcs.
Available in 7 Days: 1,100 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
25 pcs.
1.3566 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane grommet, 0144 0220 010, SES-Sterling

The 0144 0220 010 is a grommet with perforated membrane allowing closure of unused entries. It ensures a semi-sealing againts dust when cables or conduits pass through their membrane.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 11 mm
Mounting hole size 18 mm
Wall thickness 2 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes