0144 0051 010 | SES-Sterling

Grommet, cable Ø 21 mm, TPE, black, 0144 0051 010

Order No.: 13H2199
EAN: 3597470678251
MPN:
0144 0051 010
DG-TPE 21/E1 SCHWARZ
0144 0051 010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available: 100 pcs.
Available in 7 Days: 7,800 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.7735 €
50 pcs.
0.7259 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane grommet, 0144 0051 010, SES-Sterling

The 0144 0051 010 is a grommet with membrane allowing closure of unused entries. It ensures a semi-sealing againts dust when cables or conduits pass through their membrane.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 21 mm
Mounting hole size 28 mm
Wall thickness 1 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes