01350003013 | SES-Sterling
Grommet, cable Ø 44 mm, PVC, gray, 01350003013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 7 Days: 8,250 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.6902 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Oval grommet, 01350003013, SES-Sterling
Oval grommet in flexible PVC for flat wire protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 44 mm | |
| Mounting hole size | 52 mm | |
| Wall thickness | 3 mm | |
| Colour | gray | |
| Material | PVC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |