01350001013 | SES-Sterling
Grommet, cable Ø 19 mm, PVC, gray, 01350001013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 100 pcs.
Available in 7 Days: 5,650 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Oval grommet, 01350001013, SES-Sterling
Oval grommet in flexible PVC for flat wire protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 19 mm | |
| Mounting hole size | 27 mm | |
| Wall thickness | 3 mm | |
| Colour | gray | |
| Material | PVC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |