01330454010 | SES-Sterling

Grommet, cable Ø 14 mm, PVC, black, 01330454010

Order No.: 12H0542
EAN: 3597470146460
MPN:
01330454010
DGC-PVC 16
Series: DG-PVC
01330454010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available: 100 pcs.
Available in 7 Days: 3,700 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.5831 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable grommet, 01330454010, SES-Sterling

The 01330454010 is a flexible PVC cable grommet that allows the passage of cables or conduits through the membrane by ensuring a dust free fit.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 14 mm
Mounting hole size 22 mm
Wall thickness 2 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes