01330357010 | SES-Sterling
Grommet, cable Ø 35 mm, PVC, black, 01330357010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available: 10 pcs.
Available in 7 Days: 42,150 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.6303 €
50 pcs.
1.4161 €
100 pcs.
1.2852 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, 01330357010, SES-Sterling
The 01330357010 is a flexible PVC cable grommet that allows the passage of cables or conduits through the membrane by ensuring a dust free fit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 35 mm | |
| Mounting hole size | 46 mm | |
| Wall thickness | 2.5 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |