01330354010 | SES-Sterling

Grommet, cable Ø 16 mm, PVC, black, 01330354010

Order No.: 12H0534
EAN: 3597470005910
MPN:
01330354010
DG-PVC 16 SW
Series: DG-PVC
01330354010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Available: 88 pcs.
Available in 7 Days: 141,450 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable grommet, 01330354010, SES-Sterling

The 01330354010 is a flexible PVC cable grommet that allows the passage of cables or conduits through the membrane by ensuring a dust free fit.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 16 mm
Mounting hole size 22 mm
Wall thickness 2 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes