01330352025 | SES-Sterling

Grommet, cable Ø 11 mm, PVC, gray, 01330352025

Order No.: 12H0530
EAN: 3597470656327
MPN:
01330352025
DG-PVC 11 GR
Series: DG-PVC
01330352025 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available: 90 pcs.
Available in 7 Days: 16,400 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2844 €
500 pcs.
0.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable grommet, 01330352025, SES-Sterling

The 01330352025 is a flexible PVC cable grommet that allows the passage of cables or conduits through the membrane by ensuring a dust free fit.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 11 mm
Mounting hole size 18 mm
Wall thickness 2 mm
Colour gray
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes