01330351010 | SES-Sterling

Grommet, cable Ø 9 mm, PVC, black, 01330351010

Order No.: 12H0526
EAN: 3597470005880
MPN:
01330351010
DG-PVC 9 SW
Series: DG-PVC
01330351010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available: 80 pcs.
Available in 7 Days: 268,950 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2725 €
100 pcs.
0.2451 €
500 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable grommet, 01330351010, SES-Sterling

The 01330351010 is a flexible PVC cable grommet that allows the passage of cables or conduits through the membrane by ensuring a dust free fit.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 9 mm
Mounting hole size 15 mm
Wall thickness 2 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes