01320103010 | SES-Sterling

Grommet, cable Ø 9 mm, PVC, black, 01320103010

Order No.: 12H0625
EAN: 3597470005804
MPN:
01320103010
DK-PVC 9/12/16-1,5
Series: PLIO DK
01320103010 SES-Sterling Grommets Image 1
01320103010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1964 € *
Available: 100 pcs.
Available in 7 Days: 20,200 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1964 €
10 pcs.
0.1797 €
50 pcs.
0.1618 €
100 pcs.
0.1499 €
500 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01320103010, SES-Sterling

The 01320103010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 9 mm
Mounting hole size 12 mm
Wall thickness 1.5 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes