01320092010 | SES-Sterling

Grommet, cable Ø 7 mm, PVC, black, 01320092010

Order No.: 12H0614
EAN: 3597470005699
MPN:
01320092010
DK-PVC 7/10/14-2
Series: PLIO DK
01320092010 SES-Sterling Grommets Image 1
01320092010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1678 € *
Available: 75 pcs.
Available in 7 Days: 71,750 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1678 €
10 pcs.
0.1535 €
50 pcs.
0.1392 €
100 pcs.
0.1285 €
500 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01320092010, SES-Sterling

The 01320092010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 7 mm
Mounting hole size 10 mm
Wall thickness 2 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes