0132 0025 010 | SES-Sterling

Grommet, cable Ø 10 mm, PVC, black, 0132 0025 010

Order No.: 13H2280
EAN: 3597470005644
MPN:
0132 0025 010
DR-PVC 10/14/18-1,5
Series: PLIO DR-PVC
0132 0025 010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1809 € *
Available: 100 pcs.
Available in 7 Days: 35,950 pcs. - if ordered today
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1809 €
10 pcs.
0.1595 €
50 pcs.
0.1452 €
100 pcs.
0.1309 €
500 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, 0132 0025 010, SES-Sterling

The 0132 0025 010 is a grommet DR-PVC radiused edges in flexible PVC black.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 10 mm
Mounting hole size 14 mm
Wall thickness 1.5 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes