0132 0014 010 | SES-Sterling
Grommet, cable Ø 5 mm, PVC, black, 0132 0014 010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1154 € *
Available: 80 pcs.
Available in 7 Days: 38,550 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1023 €
50 pcs.
0.0928 €
100 pcs.
0.0833 €
500 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0132 0014 010, SES-Sterling
The 0132 0014 010 is a grommet DR-PVC radiused edges in flexible PVC black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 5 mm | |
| Mounting hole size | 8 mm | |
| Wall thickness | 1.5 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |