0132 0011 010 | SES-Sterling

Grommet, cable Ø 4 mm, PVC, black, 0132 0011 010

Order No.: 13H2272
EAN: 3597470005507
MPN:
0132 0011 010
DR-PVC 4/7/10-1,5
Series: PLIO DR-PVC
0132 0011 010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1154 € *
Available: 100 pcs.
Available in 7 Days: 24,500 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1023 €
50 pcs.
0.0928 €
100 pcs.
0.0833 €
500 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, 0132 0011 010, SES-Sterling

The 0132 0011 010 is a grommet DR-PVC radiused edges in flexible PVC black.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 4 mm
Mounting hole size 7 mm
Wall thickness 1.5 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes