01070091010 | SES-Sterling

Grommet, cable Ø 6 mm, PVC, black, 01070091010

Order No.: 12H0611
EAN: 3597470002285
MPN:
01070091010
DK-PVC 6/9/12-5
Series: PLIO DK
01070091010 SES-Sterling Grommets Image 1
01070091010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1369 € *
Available: 90 pcs.
Available in 7 Days: 9,600 pcs. - if ordered today
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1369 €
10 pcs.
0.1238 €
50 pcs.
0.1119 €
100 pcs.
0.1035 €
500 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01070091010, SES-Sterling

The 01070091010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 6 mm
Mounting hole size 9 mm
Wall thickness 5 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15