01070074010 | SES-Sterling

Grommet, cable Ø 18 mm, PVC, black, 01070074010

Order No.: 12H0609
EAN: 3597470002117
MPN:
01070074010
DK-PVC 18/22/27-1,5
Series: PLIO DK
01070074010 SES-Sterling Grommets Image 1
01070074010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available: 90 pcs.
Available in 7 Days: 21,550 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01070074010, SES-Sterling

The 01070074010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 18 mm
Mounting hole size 22 mm
Wall thickness 1.5 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes