01070049010 | SES-Sterling

Grommet, cable Ø 16 mm, PVC, black, 01070049010

Order No.: 12H0600
EAN: 3597470002001
MPN:
01070049010
DK-PVC 16/22/27-3
Series: PLIO DK
01070049010 SES-Sterling Grommets Image 1
01070049010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available: 80 pcs.
Available in 7 Days: 11,650 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01070049010, SES-Sterling

The 01070049010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 16 mm
Mounting hole size 22 mm
Wall thickness 3 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes