01070035010 | SES-Sterling

Grommet, cable Ø 11 mm, PVC, black, 01070035010

Order No.: 12H0587
EAN: 3597470001868
MPN:
01070035010
DK-PVC 11/18/22-1
Series: PLIO DK
01070035010 SES-Sterling Grommets Image 1
01070035010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available: 100 pcs.
Available in 7 Days: 7,950 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2939 €
500 pcs.
0.2678 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01070035010, SES-Sterling

The 01070035010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 11 mm
Mounting hole size 18 mm
Wall thickness 1 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes