01070006010 | SES-Sterling

Grommet, cable Ø 3 mm, PVC, black, 01070006010

Order No.: 12H0566
EAN: 3597470001578
MPN:
01070006010
DK-PVC 3/5/8-2
Series: PLIO DK
01070006010 SES-Sterling Grommets Image 1
01070006010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Available: 3 pcs.
Available in 7 Days: 156,300 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1452 €
10 pcs.
0.1321 €
50 pcs.
0.1190 €
100 pcs.
0.1095 €
500 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01070006010, SES-Sterling

The 01070006010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 3 mm
Mounting hole size 5 mm
Wall thickness 2 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes