0107 0099 010 | SES-Sterling

Grommet, cable Ø 9 mm, PVC, black, 0107 0099 010

Order No.: 13H2266
EAN: 3597470002339
MPN:
0107 0099 010
DKF-PVC 9/12/16-2
Series: PLIO DKF-PVC
0107 0099 010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1702 € *
Available: 80 pcs.
Available in 7 Days: 141,900 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1702 €
10 pcs.
0.1559 €
50 pcs.
0.1404 €
100 pcs.
0.1297 €
500 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, 0107 0099 010, SES-Sterling

The 0107 0099 010 is a grommet DKF-PVC blind (with membrane to perforate) in flexible PVC black.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 9 mm
Mounting hole size 12 mm
Wall thickness 2 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes